
EDF15R | ||
---|---|---|
Digi-Key Part Number | 3539-EDF15R-ND | |
Manufacturer | Elkay | |
Manufacturer Product Number | EDF15R | |
Description | WALL MOUNTED DRINKING FOUNTAIN, | |
Detailed Description | Stainless Steel Wall Water Fountain, Bracket Style/Wall Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Elkay | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Water Fountain, Bracket Style/Wall Mount | |
Number of Stations | 1 | |
Installation Type | Wall | |
Refrigerated | No | |
Color | Stainless Steel | |
Width (Inches) | 10 | |
Depth (Inches) | 6 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $356.90000 | $356.90 |
Attribute | Description |
---|---|
Other Names | 3539-EDF15R 3539-B190520 B190520 |
Standard Package | 1 |