EC18

DigiKey Part Number
3539-EC18-ND
Manufacturer
A.M.K. Magnetics Inc
Manufacturer Product Number
EC18
Description
24"W ECONOMAG MAGNET SWEEPER
Customer Reference
Detailed Description
Aluminum/Steel 50 lbs Magnetic Sweeper
Product Attributes
Type
Description
Select All
Category
Manufacturer
A.M.K. Magnetics Inc
Series
Packaging
Box
Part Status
Active
Type
Magnetic Sweeper
Depth (Inches)
5
Width (Inches)
24
Height (Inches)
38
Construction
Aluminum/Steel
Cleaning Width
18"
Lifting Power
50 lbs
Color
Black/Silver
All prices are in USD
Box
QuantityUnit PriceExt Price
1$97.40000$97.40