
DLB560 | ||
---|---|---|
Digi-Key Part Number | 3539-DLB560-ND | |
Manufacturer | Interion By Global Industrial | |
Manufacturer Product Number | DLB560 | |
Description | ARTICULATING SINGLE MONITOR DESK | |
Detailed Description | Black/Silver Aluminum Desk Mount, Single Monitor | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Interion By Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Desk Mount, Single Monitor | |
Capacity (Pounds) | 20 lbs | |
Material | Aluminum | |
Color | Black/Silver |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $128.48000 | $128.48 |
Attribute | Description |
---|---|
Other Names | 3539-DLB560 3539-670192 670192 |
Standard Package | 1 |