DEFP019 | |
---|---|
DigiKey Part Number | 3539-DEFP019-ND |
Manufacturer | Finish Thompson Inc. |
Manufacturer Product Number | DEFP019 |
Description | FINISH THOMPSON 40" DRUM PUMP KI |
Customer Reference | |
Detailed Description | 17 GPM Electric Drum Pump Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finish Thompson Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pump Rate | 17 GPM | |
Material | Polypropylene, Stainless Steel | |
Specifications | Electric Drum Pump Kit | |
Features | 115V, 60 Hz, 1/3HP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $850.00000 | $850.00 |