
D4800 | |
---|---|
DigiKey Part Number | 3539-D4800-ND |
Manufacturer | Vision Metalizers |
Manufacturer Product Number | D4800 |
Description | PANORAMIC DOME MIRROR, FULL DOME |
Customer Reference | |
Detailed Description | 48 Inch Diameter Acrylic Full Dome Mirror |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vision Metalizers | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Ceiling | |
Shape | Full Dome | |
Visibility | 360° | |
Diameter (Inches) | 48 | |
Material | Acrylic | |
For Use With/Related Products | Indoor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $536.98000 | $536.98 |