CT4-BL | |
---|---|
DigiKey Part Number | 3539-CT4-BL-ND |
Manufacturer | Magna Visual |
Manufacturer Product Number | CT4-BL |
Description | 1/8" CHART TAPE, 324"L |
Customer Reference | |
Detailed Description | Blue Vinyl Chart Tape 324" x 1/8" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magna Visual | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Chart Tape | |
Material | Vinyl | |
Color | Blue | |
Specifications | 324" x 1/8" |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.75000 | $25.75 |