B1495073
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4-B

Digi-Key Part Number
3539-CT4-B-ND
Manufacturer
Magna Visual
Manufacturer Product Number
CT4-B
Description
VINYL CHART TAPE, 324"W X 1/8"H
Detailed Description
Black Vinyl Vinyl Chart Tape
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Magna Visual
Series
-
Package
Box
Product Status
Active
Type
Vinyl Chart Tape
Material
Vinyl
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
121 In Stock
All prices are in USD
Box
QtyUnit PriceExt Price
32$9.17000$293.44
Additional Resources
AttributeDescription
Other Names
3539-B1495073
B1495073
3539-CT4-B
Standard Package32