
CPT40-1 | ||
---|---|---|
Digi-Key Part Number | 3539-CPT40-1-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | CPT40-1 | |
Description | PALLET CAROUSELS, 4000-LB. CAPAC | |
Detailed Description | 4000 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Overall Diameter | 40" | |
Capacity (Pounds) | 4000 | |
Color | Blue |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $503.40000 | $503.40 |
Attribute | Description |
---|---|
Other Names | 3539-330013 330013 3539-CPT40-1 |
Standard Package | 1 |