B536692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-1CS

Digi-Key Part Number
3539-BT-1CS-ND
Manufacturer
Hudson Bearings
Manufacturer Product Number
BT-1CS
Description
1" CARBON STEEL MAIN BALL W/2 HO
Detailed Description
Steel, 1" Main Ball
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Hudson Bearings
Series
-
Package
Box
Product Status
Active
Type
Main Ball
Specifications
Steel, 1"
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
25$4.26000$106.50
Additional Resources
AttributeDescription
Other Names
3539-B536692
B536692
3539-BT-1CS
Standard Package25