cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B765497

Digi-Key Part Number
3539-B765497-ND
Manufacturer
TPI
Manufacturer Product Number
B765497
Description
12' EXTENSION CORD W/POWER SWITC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TPI
Series
-
Package
Box
Product Status
Active
Type
12' Extension Cord with Power Switch
Height
5"
Width (Inches)
4
Color
Yellow
Approval Agency
cETLus
Weight (Pounds)
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$45.65000$45.65
Additional Resources
AttributeDescription
Other Names3539-B765497
Standard Package1