B762023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-63500-GY

Digi-Key Part Number
3539-4-63500-GY-ND
Manufacturer
Stackbin
Manufacturer Product Number
4-63500-GY
Description
3500 SERIES FIXED HEIGHT BENCH F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackbin
Series
Package
Box
Product Status
Active
Type
Fixed Height Bench Frame
Specifications
65" W x 27" D x 32-1/4" H, Gray
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$599.67000$599.67
Additional Resources
AttributeDescription
Other Names
3539-4-63500-GY
B762023
3539-B762023
Standard Package1