B761889
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-43500-BK

Digi-Key Part Number
3539-4-43500-BK-ND
Manufacturer
Stackbin
Manufacturer Product Number
4-43500-BK
Description
3500 SERIES BENCH FRAME, 41"W X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackbin
Series
Package
Box
Product Status
Active
Type
Bench Frame
Specifications
41" W x 27" D x 32-1/4" H, Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$770.22000$770.22
Additional Resources
AttributeDescription
Other Names
3539-B761889
3539-4-43500-BK
B761889
Standard Package1