
B75## | ||
---|---|---|
Digi-Key Part Number | 3539-B75##-ND | |
Manufacturer | Fasco | |
Manufacturer Product Number | B75## | |
Description | CENTRIFUGAL BLOWER, 115 VOLTS 30 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fasco | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Centrifugal Blower |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $194.24000 | $194.24 |
Attribute | Description |
---|---|
Other Names | B187581 3539-B75## 3539-B187581 |
Standard Package | 1 |