B708348N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTHB-HAC-RF-NF

Digi-Key Part Number
3539-HTHB-HAC-RF-NF-ND
Manufacturer
Halsey Taylor
Manufacturer Product Number
HTHB-HAC-RF-NF
Description
WATER REFILLING RETROFIT KIT FOR
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Halsey Taylor
Series
-
Package
Box
Product Status
Active
Type
Water Filling Retrofit Kit, Wall Mount
Number of Stations
1
Installation Type
Retrofit Kit
Refrigerated
No
Color
Light Gray
Height (Inches)
18.8125
Width (Inches)
17.875
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$841.64000$841.64
Additional Resources
AttributeDescription
Other Names
3539-HTHB-HAC-RF-NF
3539-B708348N
B708348N
Standard Package1