B639787N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZWSRK

Digi-Key Part Number
3539-EZWSRK -ND
Manufacturer
Elkay
Manufacturer Product Number
EZWSRK
Description
EZH2O WATER BOTTLE FILLING RETRO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Elkay
Series
-
Package
Box
Product Status
Active
Type
Water Filling Retrofit Kit, Wall Mount
Number of Stations
1
Installation Type
Retrofit Kit
Refrigerated
No
Color
Gray
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$726.61000$726.61
Additional Resources
AttributeDescription
Other Names
B639787N
3539-B639787N
3539-EZWSRK
Standard Package1