B629595
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B629595

Digi-Key Part Number
3539-B629595-ND
Manufacturer
Speedi-Grille
Manufacturer Product Number
B629595
Description
RETURN AIR GRILLE VENT COVER, 16
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Speedi-Grille
Series
-
Package
Box
Product Status
Active
Type
Return Air Grille
Color
White
Material
Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$22.25000$22.25
Additional Resources
AttributeDescription
Other Names3539-B629595
Standard Package1