B606768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZWSSM

Digi-Key Part Number
3539-EZWSSM-ND
Manufacturer
Elkay
Manufacturer Product Number
EZWSSM
Description
EZH2O SURFACE MOUNT, SINGLE LEVE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Elkay
Series
-
Package
Box
Product Status
Active
Type
Water Bottle Filling Station, Wall Mount
Number of Stations
1
Installation Type
Surface
Refrigerated
No
Color
Stainless Steel
Height (Inches)
25.4375
Width (Inches)
17.9375
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$1,026.21000$1,026.21
Additional Resources
AttributeDescription
Other Names
B606768
3539-B606768
3539-EZWSSM
Standard Package1