
B461056 | ||
---|---|---|
Digi-Key Part Number | 3539-B461056-ND | |
Manufacturer | Makita | |
Manufacturer Product Number | B461056 | |
Description | 75.6 CC. GAS BACKPACK LEAF BLOWE | |
Detailed Description | Gas Backpack Blower | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Makita | |
Series | - | |
Package | Box | |
Product Status | Active | |
Style | Backpack | |
Type | Blower | |
Start Type | Recoil | |
Engine Type | Gas | |
Capacity | 64.2 | |
Air Speed (MPH) | 200 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-B461056 |
Standard Package | 1 |