B392395
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P55/50-F500318

Digi-Key Part Number
3539-P55/50-F500318-ND
Manufacturer
Watts
Manufacturer Product Number
P55/50-F500318
Description
UP TO 5 YEAR INLINE 10" CARBON F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Watts
Series
-
Package
Box
Product Status
Active
Type
Carbon Filter
Height (Inches)
10
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$89.39000$89.39
Additional Resources
AttributeDescription
Other Names
3539-P55/50-F500318
B392395
3539-B392395
Standard Package1