B2064546
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2064546

Digi-Key Part Number
3539-B2064546-ND
Manufacturer
RefrigiWear
Manufacturer Product Number
B2064546
Description
UNISEX SKULL CAP, ONE SIZE
Detailed Description
Coal 92% Polyester, 8% Spandex Skull Cap
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
RefrigiWear
Series
-
Package
Box
Product Status
Active
Type
Skull Cap
Size
One Size
Color
Coal
Material
92% Polyester, 8% Spandex
Package Quantity
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names3539-B2064546
Standard Package1