B190403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZS8S

Digi-Key Part Number
3539-EZS8S-ND
Manufacturer
Elkay
Manufacturer Product Number
EZS8S
Description
ADA BARRIER FREE WATER COOLER, W
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Elkay
Series
-
Package
Box
Product Status
Active
Type
Water Fountain, Wall Mount
Number of Stations
1
Installation Type
Wall
Voltage
115
Current Rating (Amps)
5
Refrigerated
Yes
Color
Stainless Steel
Height (Inches)
19.1875
Width (Inches)
18.375
Depth (Inches)
19
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$745.50000$745.50
Additional Resources
AttributeDescription
Other Names
B190403
3539-EZS8S
3539-B190403
Standard Package1