B1890626
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMABFWS-RF

Digi-Key Part Number
3539-EMABFWS-RF-ND
Manufacturer
Elkay
Manufacturer Product Number
EMABFWS-RF
Description
ELKAY EZH2O WATER BOTTLE REFILLI
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Elkay
Series
-
Package
Box
Product Status
Active
Type
Water Bottle Filling Station
Number of Stations
1
Installation Type
Retrofit Kit
Voltage
115
Refrigerated
No
Color
Silver
Length (Inches)
18
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$771.96000$771.96
Additional Resources
AttributeDescription
Other Names
B1890626
3539-B1890626
3539-EMABFWS-RF
Standard Package1