
B1532132 | ||
---|---|---|
Digi-Key Part Number | 3539-B1532132-ND | |
Manufacturer | ||
Manufacturer Product Number | B1532132 | |
Description | PT SERIES HEAVY DUTY MANUAL TROL | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | IndustrialSupplies.com | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Manual Trolley | |
Capacity | 6600 lbs | |
Material | Steel | |
Color | White | |
Size / Dimension | 15.6" L x 6.8" W x 10.8" H |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $652.38000 | $652.38 |
Attribute | Description |
---|---|
Other Names | 3539-B1532132 |
Standard Package | 1 |