988837

DigiKey Part Number
3539-988837-ND
Manufacturer
Global Industrial
Manufacturer Product Number
988837
Description
2 SHELF DEEP TRAY STEEL STOCK CA
Customer Reference
Detailed Description
800 lbs Steel Stock Cart
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Industrial
Series
-
Packaging
Box
Part Status
Active
Type
Stock Cart
Material
Steel
Capacity
800 lbs
Size / Dimension
30" L x 16" W x 32" H
All prices are in USD
Box
QuantityUnit PriceExt Price
1$167.59000$167.59