
930-DIVI | ||
---|---|---|
Digi-Key Part Number | 3539-930-DIVI-ND | |
Manufacturer | Nanuk | |
Manufacturer Product Number | 930-DIVI | |
Description | PADDED DIVIDER FOR 930 CASE | |
Detailed Description | x18.0x Black Accessory Padded Divider | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nanuk | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Padded Divider | |
Bin Quantity | 1 | |
Color | Black | |
Style | Accessory | |
Material | Nylon | |
Height | 7 | |
Width | 18 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-930-DIVI 3539-B892359 B892359 |
Standard Package | 1 |