
930-0001 | ||
---|---|---|
Digi-Key Part Number | 3539-930-0001-ND | |
Manufacturer | Nanuk | |
Manufacturer Product Number | 930-0001 | |
Description | 930 CASE, 19-13/16"L X 16"W X7-5 | |
Detailed Description | x16.0x Black Case without Foam Utility Case | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nanuk | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Utility Case | |
Bin Quantity | 1 | |
Color | Black | |
Style | Case without Foam | |
Material | Lightweight NK-7 Resin | |
Width | 16 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-930-0001 3539-B892307 B892307 |
Standard Package | 1 |