
910-PANEL POLY. KIT (BOTTOM) | ||
---|---|---|
Digi-Key Part Number | 3539-910-PANEL POLY. KIT (BOTTOM)-ND | |
Manufacturer | Nanuk | |
Manufacturer Product Number | 910-PANEL POLY. KIT (BOTTOM) | |
Description | WATERPROOF BOTTOM PANEL KIT FOR | |
Detailed Description | xx Clear Accessory Bottom Panel Kit | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nanuk | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Bottom Panel Kit | |
Bin Quantity | 1 | |
Color | Clear | |
Style | Accessory | |
Material | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-B1810909 3539-910-PANEL POLY. KIT (BOTTOM) B1810909 |
Standard Package | 1 |