
910-OSM5 | ||
---|---|---|
Digi-Key Part Number | 3539-910-OSM5-ND | |
Manufacturer | Nanuk | |
Manufacturer Product Number | 910-OSM5 | |
Description | 910 SERIES DJI OSMO CASE W/FOAM | |
Detailed Description | xx Silver Case with Custom Foam Insert DJI Osmo Camera | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nanuk | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | DJI Osmo Camera | |
Bin Quantity | 1 | |
Color | Silver | |
Style | Case with Custom Foam Insert | |
Material | Plastic |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-B2187143 B2187143 3539-910-OSM5 |
Standard Package | 1 |