
910-1006 | ||
---|---|---|
Digi-Key Part Number | 3539-910-1006-ND | |
Manufacturer | Nanuk | |
Manufacturer Product Number | 910-1006 | |
Description | 910 CASE W/FOAM, 14.3"L X 11.11" | |
Detailed Description | xx Olive Case with Foam Waterproof Utility Case | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nanuk | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Waterproof Utility Case | |
Bin Quantity | 1 | |
Color | Olive | |
Style | Case with Foam | |
Material | Lightweight NK-7 Resin |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-B1811007 B1811007 3539-910-1006 |
Standard Package | 1 |