
910-0007 | ||
---|---|---|
Digi-Key Part Number | 3539-910-0007-ND | |
Manufacturer | Nanuk | |
Manufacturer Product Number | 910-0007 | |
Description | 910 CASE, 14.3"L X 11.11"W X 4.7 | |
Detailed Description | xx Graphite Case without Foam Utility Case | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nanuk | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Utility Case | |
Bin Quantity | 1 | |
Color | Graphite | |
Style | Case without Foam | |
Material | Lightweight NK-7 Resin |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-910-0007 3539-B1810947 B1810947 |
Standard Package | 1 |