
900-045 | ||
---|---|---|
Digi-Key Part Number | 3539-900-045-ND | |
Manufacturer | Eclipse | |
Manufacturer Product Number | 900-045 | |
Description | SECOND PALLET FOR 900-011 TOOL C | |
Detailed Description | xx Black Second Pallet For 900-011 Tool Case w/ Elastic Straps | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eclipse | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Second Pallet For 900-011 Tool Case w/ Elastic Straps | |
Color | Black |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.88000 | $27.88 |
Attribute | Description |
---|---|
Other Names | B1929504 3539-B1929504 3539-900-045 |
Standard Package | 1 |