
695655 | ||
---|---|---|
Digi-Key Part Number | 3539-695655-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | 695655 | |
Description | 36"W X 24"H GLASS BOARD TILE, IN | |
Detailed Description | Glass Board 36" W x 24" H | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Glass Board | |
Specifications | 36" W x 24" H |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $75.95000 | $75.95 |
Attribute | Description |
---|---|
Other Names | 3539-695655 |
Standard Package | 1 |