695302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695302

DigiKey Part Number
3539-695302-ND
Manufacturer
Interion By Global Industrial
Manufacturer Product Number
695302
Description
2 DRAWER PEDESTAL, LOW HEIGHT
Detailed Description
Pedestal
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Interion By Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Pedestal
Style
-
Construction Material
-
Capacity
-
Dimensions - Overall
-
Color
-
Number of Drawers
2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$206.53000$206.53
Additional Resources
AttributeDescription
Other Names3539-695302
Standard Package1