670435
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-LWYR72T

Digi-Key Part Number
3539-TY-LWYR72T-ND
Manufacturer
Global Industrial
Manufacturer Product Number
TY-LWYR72T
Description
NON-FILTERED TRI-TEMP WATER DISP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Water Dispenser, Tri-Temp
Installation Type
Floor
Color
Black, Stainless
Height (Inches)
44.125
Width (Inches)
15.75
Depth (Inches)
15.25
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$452.85000$452.85
Additional Resources
AttributeDescription
Other Names
3539-TY-LWYR72T
670435
3539-670435
Standard Package1