
607731 | ||
---|---|---|
Digi-Key Part Number | 3539-607731-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | 607731 | |
Description | 4 DRAWER TOOL TOTER, STEEL, GRAY | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Size | 20.00" L x 15.75" W x 37.00" H (508.0mm x 400.1mm x 939.8mm) | |
Material | Steel | |
Color | Gray |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $423.08000 | $423.08 |
Attribute | Description |
---|---|
Other Names | 3539-607731 |
Standard Package | 1 |