600599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600599

Digi-Key Part Number
3539-600599-ND
Manufacturer
Global Industrial
Manufacturer Product Number
600599
Description
REPLACEMENT WHEELS FOR 42" & 48"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Replacement Wheels
For Use With/Related Products
42", 48" Fans
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$60.29000$60.29
Additional Resources
AttributeDescription
Other Names3539-600599
Standard Package1