
60-7258 | ||
---|---|---|
Digi-Key Part Number | 3539-60-7258-ND | |
Manufacturer | Ideal Warehouse | |
Manufacturer Product Number | 60-7258 | |
Description | RUBBER WHEEL CHOCK, 9-1/4"L X 6- | |
Detailed Description | Rubber, 6-1/2" W x 7" H x 9-1/4" D Wheel Chock | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Ideal Warehouse | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Wheel Chock | |
Specifications | Rubber, 6-1/2" W x 7" H x 9-1/4" D |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-60-7258 3539-988788 988788 |
Standard Package | 1 |