500592

DigiKey Part Number
3539-500592-ND
Manufacturer
Nexel
Manufacturer Product Number
500592
Description
STEM CASTERS SET (4), 5" POLYURE
Customer Reference
Detailed Description
300 lbs each - 1200 lbs per set Polyurethane Stem Caster Set
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexel
Series
-
Packaging
Box
Part Status
Active
Type
Stem Caster Set
Material
Polyurethane
Capacity
300 lbs each - 1200 lbs per set
Wheel/Caster Diameter
5"
Color
Gray
All prices are in USD
Box
QuantityUnit PriceExt Price
1$59.64000$59.64