500142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500142

Digi-Key Part Number
3539-500142-ND
Manufacturer
Global Industrial
Manufacturer Product Number
500142
Description
LOCKING STORAGE CABINET W/(29) Y
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Global Industrial
Series
-
Package
Bulk
Product Status
Active
Type
Storage Cabinet
Size
48.00" L x 24.00" W x 78.00" H (1219.2mm x 609.6mm x 1981.2mm)
Material
Steel
Color
Gray
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
0 In Stock
Additional Resources
AttributeDescription
Other Names3539-500142
Standard Package1