
500050 | ||
---|---|---|
Digi-Key Part Number | 3539-500050-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | 500050 | |
Description | 10'L WHEEL & TIRE CHOCK SECURITY | |
Detailed Description | 10' Length Security Chain for Chock | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Security Chain for Chock | |
Specifications | 10' Length |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.30000 | $23.30 |
Attribute | Description |
---|---|
Other Names | 3539-500050 |
Standard Package | 1 |