292732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292732

Digi-Key Part Number
3539-292732-ND
Manufacturer
Global Industrial
Manufacturer Product Number
292732
Description
FAN COVER, FITS 24" AND 30" FAN
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Fan Cover
For Use With/Related Products
Most 24" and 30" Fan Heads
Color
Blue
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$43.00000$43.00
Additional Resources
AttributeDescription
Other Names3539-292732
Standard Package1