292604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292604

Digi-Key Part Number
3539-292604-ND
Manufacturer
Global Industrial
Manufacturer Product Number
292604
Description
32' FLAME RETARDANT FLEXIBLE DUC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Flexible Ducting
Diameter
12"
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$222.84000$222.84
Additional Resources
AttributeDescription
Other Names3539-292604
Standard Package1