292243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292243

Digi-Key Part Number
3539-292243-ND
Manufacturer
Global Industrial
Manufacturer Product Number
292243
Description
REPLACEMENT FAN GRILLE FOR 12" F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Replacement Fan Grille
For Use With/Related Products
12" Fans
Color
Silver
Material
Metal
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$80.00000$80.00
Additional Resources
AttributeDescription
Other Names3539-292243
Standard Package1