292242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292242

Digi-Key Part Number
3539-292242-ND
Manufacturer
Global Industrial
Manufacturer Product Number
292242
Description
REPLACEMENT FAN GRILLE FOR 30" P
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Replacement Fan Grille
For Use With/Related Products
30" Pedestal/Wall Fan
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$147.07000$147.07
Additional Resources
AttributeDescription
Other Names3539-292242
Standard Package1