269040BL

DigiKey Part Number
3539-269040BL-ND
Manufacturer
Global Industrial
Manufacturer Product Number
269040BL
Description
WIRE SHELVING W/143 PLASTIC BINS
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Industrial
Series
-
Packaging
Bulk
Part Status
Active
Bin Quantity
143
Shelf Quantity
12
Height
74"
Color
Blue, Chrome
Material
Chrome Wire
Depth
12"
Width
60"
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$837.99000$837.99