
261996BK | |
|---|---|
DigiKey Part Number | 3539-261996BK-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 261996BK |
Description | THERMOPLASTIC RECEPTACLE BASE |
Customer Reference | |
Detailed Description | gal Black Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | Black | |
Depth (Inches) | 17.0 | |
Height (Inches) | 3.0 | |
Width (Inches) | 17.0 | |
Material | Steel |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.25000 | $147.25 |

