
261843BL | |
---|---|
DigiKey Part Number | 3539-261843BL-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 261843BL |
Description | DOME TOP LID, STEEL, BLUE |
Customer Reference | |
Detailed Description | gal Blue Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | Blue | |
Height (Inches) | 12.0 | |
Diameter (Inches) | 24.0 | |
Material | Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.61000 | $169.61 |