246556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFDC-750BT0

Digi-Key Part Number
3539-SFDC-750BT0-ND
Manufacturer
CD
Manufacturer Product Number
SFDC-750BT0
Description
30" PORTABLE TILT DRUM BLOWER FA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CD
Series
-
Package
Box
Product Status
Active
Type
Portable Tilt Drum Blower Fan
Drive Type
Direct
Horsepower
1/3
Air Flow
9800 CFM
Voltage
120V
Length (Inches)
35-7/16
Height
36"
Depth
12-13/32"
Approval Agency
UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$470.63000$470.63
Additional Resources
AttributeDescription
Other Names
246556
3539-246556
3539-SFDC-750BT0
Standard Package1