
242081 | |
---|---|
DigiKey Part Number | 3539-242081-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 242081 |
Description | LARGE DELUXE 2 SHELF PLASTIC CAR |
Customer Reference | |
Detailed Description | 500 lbs Plastic Utility Cart |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Utility Cart | |
Material | Plastic | |
Capacity | 500 lbs | |
Wheel/Caster Diameter | 5" | |
Size / Dimension | 46" L x 25" W x 33" H | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.01000 | $240.01 |