236669
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

236669

Digi-Key Part Number
3539-236669-ND
Manufacturer
Global Industrial
Manufacturer Product Number
236669
Description
ROUND BASE FOR CD 25" AND 30" PE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Replacement Round Base
For Use With/Related Products
25" and 30" Pedestal Fans
Material
Steel
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$79.84000$79.84
Additional Resources
AttributeDescription
Other Names3539-236669
Standard Package1